Part Details for SFC-130-T2-F-D-K-TR by Samtec Inc
Overview of SFC-130-T2-F-D-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFC-130-T2-F-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4744
|
Newark | Connector, Receptacle, 60 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Product Range:Sfc Series Rohs Compliant: Yes |Samtec SFC-130-T2-F-D-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9000 / $5.9100 | Buy Now |
DISTI #
612-SFC-130-T2-F-D-K-TRCT-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 750 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1345 | Buy Now |
DISTI #
200-SFC130T2FDKTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$3.3400 / $4.3100 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$2.3800 / $7.4200 | Buy Now |
DISTI #
000000000001343973
|
Sager | Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip Min Qty: 1 | 0 |
|
$4.3100 / $7.4200 | Buy Now |
DISTI #
SFC-130-T2-F-D-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFC-130-T2-F-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$2.3800 / $7.4200 | Buy Now |
DISTI #
5cd918d2cd7c1c4c3870ceaa
|
Samtec | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.3800 / $7.4200 | Buy Now |
Part Details for SFC-130-T2-F-D-K-TR
SFC-130-T2-F-D-K-TR CAD Models
SFC-130-T2-F-D-K-TR Part Data Attributes:
|
SFC-130-T2-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFC-130-T2-F-D-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |