Part Details for SFC-HC by Panasonic Electronic Components
Overview of SFC-HC by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFC-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2353-ND
|
DigiKey | HANDY CONTROLLER FOR SF4C Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$373.6380 / $411.0000 | Buy Now |
DISTI #
658-SFC-HC
|
Mouser Electronics | Sensor Hardware & Accessories Handy Controller for SF4C series only RoHS: Compliant | 3 |
|
$373.6300 | Buy Now |
DISTI #
70269940
|
RS | Handy Controller For SF4C Series Only | Panasonic Industrial Automation SFC-HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$406.8900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$331.9000 / $357.5700 | Buy Now | |
DISTI #
SFC-HC
|
TME | Controller, IP40, 24VDC, -10÷50°C Min Qty: 1 | 0 |
|
$306.8900 / $330.7400 | RFQ |
|
Master Electronics | 0 |
|
$331.9000 / $357.5700 | Buy Now |