Part Details for SFC5500-0.5SLM by Sensirion
Overview of SFC5500-0.5SLM by Sensirion
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SFC5500-0.5SLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5424
|
Newark | Mass Flow Sensor, 0.5L/Min, 145Bar, G1/4, Flow Rate Min:0.0005L/Min, Flow Rate Max:0.5L/Min, Supply Voltage Min:14V, Supply Voltage Max:26.4V, Accuracy:0.8%, Product Range:Cmosens Sfc5500 Series, Pressure Max:145Bar, Port Style:G1/4 Rohs Compliant: Yes |Sensirion SFC5500-0.5SLM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,358.6700 | Buy Now |
DISTI #
1649-SFC5500-0.5SLM-ND
|
DigiKey | MFC MASS FLOW CONTROLLER GAS Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$1,306.4100 | Buy Now |
DISTI #
403-SFC5500-0.5SLM
|
Mouser Electronics | Flow Sensors Digital Multigas Mass Flow Controller Control range: 0.5 slm - 0.0005 slm. RoHS: Compliant | 13 |
|
$1,403.8000 | Buy Now |
|
Future Electronics | SFC5500 Series 14 to 26.4 V 0.5 slm Female 6.35 mm Digital Mass Flow Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$1,280.8000 / $1,344.8400 | Buy Now |
DISTI #
3804221
|
Farnell | MASS FLOW SENSOR, 0.5SLM, 145BAR, G1/4 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1,272.3995 / $2,120.6659 | Buy Now |
|
New Advantage Corporation | Mass flow controller for multiple gases 0,5slm RS485, DeviceNet Legris 6mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,669.4200 / $1,794.0100 | Buy Now |
Part Details for SFC5500-0.5SLM
SFC5500-0.5SLM CAD Models
SFC5500-0.5SLM Part Data Attributes:
|
SFC5500-0.5SLM
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SFC5500-0.5SLM
Sensirion
Mass Air Flow Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 24.6 mm | |
Body Height | 91.1 mm | |
Body Length or Diameter | 115 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | stainless steel | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 14 V | |
Surface Mount | NO |