Part Details for SFCC-4-01A-RT by Essentra Components
Overview of SFCC-4-01A-RT by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCC-4-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4567
|
Newark | Cable Clamp, Nylon 6.6, Natural, 17.1Mm, Cable Clamp/Clip Type:Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:17.1Mm, Height:6.4Mm Rohs Compliant: Yes |Essentra Components SFCC-4-01A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1470 | Buy Now |
DISTI #
RPC1862-ND
|
DigiKey | CBL CLIP FLAT CTYPE ADH FASTENER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
917 In Stock |
|
$0.2228 / $0.5300 | Buy Now |
DISTI #
144-SFCC-4-01A-RT
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat,Adh Mnt,Natural, Clamp,Flat,Adh Mnt,Natural,1K/Bag RoHS: Compliant | 1058 |
|
$0.2510 / $0.5600 | Buy Now |
DISTI #
70909341
|
RS | Cable Clamp, Flat Cable, Adhesive Mnt, Split Arm, Nylon, UL94V-2, .67in, Nat | Essentra Components SFCC-4-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2120 | Buy Now |
|
Onlinecomponents.com | Flat Cable Clip - - RoHS: Compliant |
3037 In Stock |
|
$0.1858 / $0.3089 | Buy Now |
DISTI #
51690422
|
Verical | Cable Management, Flat Nylon 6/6 Natural Adhesive Min Qty: 200 Package Multiple: 100 Date Code: 2016 | Americas - 3000 |
|
$0.3108 / $0.4290 | Buy Now |
DISTI #
71321071
|
Verical | Cable Management, Flat Nylon 6/6 Natural Adhesive Min Qty: 341 Package Multiple: 1 | Americas - 2000 |
|
$0.2149 / $0.2304 | Buy Now |
DISTI #
RICSFCC-4-01A-RT
|
DB Roberts | ClampFlatAdh MntNatural Clamp Flat Adh Mnt Natural | 364 |
|
Buy Now | |
DISTI #
3823645
|
element14 Asia-Pacific | CABLE CLAMP, NYLON 6.6, NATURAL, 17.1MM RoHS: Compliant Min Qty: 1 Container: Each | 2000 |
|
$0.2372 / $0.5616 | Buy Now |