Part Details for SFCDP1000443MX0 by Syfer Technology
Overview of SFCDP1000443MX0 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SFCDP1000443MX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFCDP1000443MX0-ND
|
DigiKey | CAP FEEDTHRU 0.044UF 100V AXIAL Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SFCDP1000443MX0
SFCDP1000443MX0 CAD Models
SFCDP1000443MX0 Part Data Attributes:
|
SFCDP1000443MX0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFCDP1000443MX0
Syfer Technology
Data Line Filter, 1 Function(s), 100V, 10A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 44000 µF | |
Diameter | 6.35 mm | |
Filter Type | DATA LINE FILTER | |
Height | 11.85 mm | |
Inductance | 0.75 µH | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | SILVER |