Part Details for SFCIC5000681MX0 by Syfer Technology
Overview of SFCIC5000681MX0 by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFCIC5000681MX0
SFCIC5000681MX0 CAD Models
SFCIC5000681MX0 Part Data Attributes
|
SFCIC5000681MX0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFCIC5000681MX0
Syfer Technology
Feed Through Capacitor, 1 Function(s), 500V, 10A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; TEMP CHARACTERISTIC CODE ALSO AVAILABLE IN C0G | |
Capacitance | 680 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 36 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | SILVER |