Part Details for SFCMC0500474MX1 by Syfer Technology
Overview of SFCMC0500474MX1 by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFCMC0500474MX1
SFCMC0500474MX1 CAD Models
SFCMC0500474MX1 Part Data Attributes
|
SFCMC0500474MX1
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFCMC0500474MX1
Syfer Technology
Feed Through Capacitor, 1 Function(s), 50V, 10A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; WITH NUTS AND WASHERS | |
Capacitance | 470000 µF | |
Diameter | 6.35 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 11.5 mm | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | SILVER |