Part Details for SFD100-C06C08 by SMC Corporation of America
Overview of SFD100-C06C08 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFD100-C06C08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72183653
|
RS | CLEAN AIR FILTER-RESIN BODY, 100 L/MIN, 6MM, 8MM | SMC Corporation SFD100-C06C08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.3100 | RFQ |