Part Details for SFD212JG2YB07D07 by Schneider Electric
Overview of SFD212JG2YB07D07 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFD212JG2YB07D07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-SFD212JG2YB07D07-ND
|
DigiKey | SFLEX212 ENCLOSED DRIVE Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$3,701.8600 | Buy Now |
DISTI #
996-SFD212JG2YB07D07
|
Mouser Electronics | Motor Controllers SFLEX 15HP 208V line contactor,LCD keypa | 0 |
|
$3,674.0900 | Order Now |