There are no models available for this part yet.
Overview of SFD212LG2YB07D07 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SFD212LG2YB07D07 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-SFD212LG2YB07D07-ND
|
DigiKey | SFLEX 25HP 208V LINE CONTACTOR,L Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$5,589.3200 | Buy Now | |
DISTI #
996-SFD212LG2YB07D07
|
Mouser Electronics | Motor Controllers SFLEX 25HP 208V line contactor,LCD keypa | 0 |
|
$5,432.3300 | Order Now |