Part Details for SFD25 by MACOM
Overview of SFD25 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1115-ND
|
DigiKey | DOUBLER FREQUENCY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16 In Stock |
|
$195.5172 / $208.7500 | Buy Now |
DISTI #
937-SFD25
|
Mouser Electronics | Signal Conditioning Doubler,Frequency | 11 |
|
$195.5100 / $208.7500 | Buy Now |
DISTI #
SFD25
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$493.3800 | Buy Now |
DISTI #
SMC-SFD25
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8 |
|
RFQ |
Part Details for SFD25
SFD25 CAD Models
SFD25 Part Data Attributes
|
SFD25
MACOM
Buy Now
Datasheet
|
Compare Parts:
SFD25
MACOM
Frequency Doubler, 5MHz Min, 2400MHz Max, 13.5dB Conversion Loss-Max, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MODULE,4LEAD,.35 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13.5 dB | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.35 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
VSWR-Max | 1.5 |