Part Details for SFD25H by MACOM
Overview of SFD25H by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFD25H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1686-ND
|
DigiKey | DOUBLER FREQUENCY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
58 In Stock |
|
$193.2930 / $201.8200 | Buy Now |
DISTI #
937-SFD25H
|
Mouser Electronics | Signal Conditioning Input 5-2400MHz Output 10-4800MHz RoHS: Not Compliant | 10 |
|
$193.2500 / $201.7600 | Buy Now |
|
Quest Components | 4 |
|
$217.8526 / $224.2601 | Buy Now | |
DISTI #
SFD25H
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Not Compliant Min Qty: 10 | 0 |
|
$168.8600 | Buy Now |
Part Details for SFD25H
SFD25H CAD Models
SFD25H Part Data Attributes
|
SFD25H
MACOM
Buy Now
Datasheet
|
Compare Parts:
SFD25H
MACOM
Frequency Doubler, 5MHz Min, 2400MHz Max, 13.8dB Conversion Loss-Max, HERMETIC SEALED, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | I/P POWER-MAX (PEAK)=27.6DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
VSWR-Max | 1.5 |
Alternate Parts for SFD25H
This table gives cross-reference parts and alternative options found for SFD25H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFD25H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFD25H | SFD25H | TE Connectivity | SFD25H vs SFD25H |