Part Details for SFD26 by MACOM
Overview of SFD26 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFD26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SFD26-ND
|
DigiKey | DOUBLER FREQUENCY,SURFACE MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
16 In Stock |
|
$195.5172 / $208.7500 | Buy Now |
DISTI #
937-SFD26
|
Mouser Electronics | Signal Conditioning Doubler Frequency,Surface Mount | 7 |
|
$195.5100 / $208.7500 | Buy Now |
DISTI #
SFD26
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Not Compliant Min Qty: 4 | 0 |
|
$493.3800 | Buy Now |
Part Details for SFD26
SFD26 CAD Models
SFD26 Part Data Attributes:
|
SFD26
MACOM
Buy Now
Datasheet
|
Compare Parts:
SFD26
MACOM
Frequency Doubler, 50MHz Min, 3300MHz Max, 16dB Conversion Loss-Max, HERMETIC SEALED PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MODULE,4LEAD,.35 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 16 dB | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3300 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.35 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
VSWR-Max | 2 |
Alternate Parts for SFD26
This table gives cross-reference parts and alternative options found for SFD26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFD26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFD26 | Frequency Doubler, | WJ Communications Inc | SFD26 vs SFD26 |