Part Details for SFD37T70-7.5K475E-F by Cornell Dubilier Electronics Inc
Overview of SFD37T70-7.5K475E-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFD37T70-7.5K475E-F
SFD37T70-7.5K475E-F CAD Models
SFD37T70-7.5K475E-F Part Data Attributes
|
SFD37T70-7.5K475E-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFD37T70-7.5K475E-F
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | CAPACITANCE SECOND VALUE IS 7.5 MICRO FARAD, RATED AC VOLTAGE (V): 370 | |
Capacitance | 70 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 120.65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Surface Mount | NO | |
Technology | METALLIZED FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST |