SFD37T80-7.5K475E-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor,

Overview of SFD37T80-7.5K475E-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFD37T80-7.5K475E-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFD37T80-7.5K475E-F by Cornell Dubilier Electronics Inc

SFD37T80-7.5K475E-F
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
CAPACITANCE SECOND VALUE IS 7.5 MICRO FARAD, RATED AC VOLTAGE (V): 370
Capacitance
80 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
120.65 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Network Type
ISOLATED C NETWORK
Number of Elements
2
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Positive Tolerance
10%
Surface Mount
NO
Technology
METALLIZED FILM
Terminal Finish
Tin (Sn)
Terminal Shape
BINDING POST
Want to compare parts?
  1. SFD37T80-7.5K475E-F
    Cornell Dubilier Electronics Inc
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFD37T80-7.5K475E-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFD37T80-7.5K475E-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SFD37T80-7.5K475E-F would you like to use for your alert(s)?
  • Please alert me when SFD37T80-7.5K475E-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFD37T80-7.5K475E-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFD37T80-7.5K475E-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFD37T80-7.5K475E-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFD37T80-7.5K475E-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFD37T80-7.5K475E-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: