Part Details for SFD66S25K391B-F by Cornell Dubilier Electronics Inc
Overview of SFD66S25K391B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFD66S25K391B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2106
|
Newark | Capacitor Polypropylene Pp Film 25Uf, 660V, 10%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:25µf, Capacitance Tolerance:± 10%, Capacitor Mounting:Panel Mount, Voltage(Ac):660V, Lead Spacing:20.64Mm Rohs Compliant: Yes |Cornell Dubilier SFD66S25K391B-F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SFD66S25K391B-F
SFD66S25K391B-F CAD Models
SFD66S25K391B-F Part Data Attributes
|
SFD66S25K391B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFD66S25K391B-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 660 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 99.314 mm | |
JESD-609 Code | e3 | |
Length | 92.964 mm | |
Manufacturer Series | SF | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 660 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST | |
Width | 50.038 mm |
Alternate Parts for SFD66S25K391B-F
This table gives cross-reference parts and alternative options found for SFD66S25K391B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFD66S25K391B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFD66T25K391B-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFD66S25K391B-F vs SFD66T25K391B-F |
SFD66A25K391F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFD66S25K391B-F vs SFD66A25K391F |
SFD66T25K391E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFD66S25K391B-F vs SFD66T25K391E-F |
SFD66S25K391A-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 25uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFD66S25K391B-F vs SFD66S25K391A-F |
SFD66T25K391A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFD66S25K391B-F vs SFD66T25K391A-F |
SFD66A25K391J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFD66S25K391B-F vs SFD66A25K391J |
SFD66A25K391Z-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFD66S25K391B-F vs SFD66A25K391Z-F |
SFD66A25K391E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFD66S25K391B-F vs SFD66A25K391E-F |
SFD66T25K391F-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFD66S25K391B-F vs SFD66T25K391F-F |
SFD66T25K391E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFD66S25K391B-F vs SFD66T25K391E |