Part Details for SFE 410 B 2 A 1 by TE Connectivity
Overview of SFE 410 B 2 A 1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5410/BDA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BDA) | |
5410/BCA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BCA) |
Price & Stock for SFE 410 B 2 A 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-SFE410B2A1-ND
|
DigiKey | SFE 410 B 2 A 1 Min Qty: 31 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.9000 | Buy Now |
DISTI #
ZPF000000000020615
|
Avnet Americas | SFE 410 B 2 A 1 - Bulk (Alt: ZPF000000000020615) Min Qty: 31 Package Multiple: 1 Container: Bulk | 0 |
|
$97.7670 | Buy Now |
DISTI #
DCHSFE 410 B 2 A 1
|
Heilind Electronics | SFE 410 B 2 A 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHSFE 410 B 2 A 1
|
Interstate Connecting Components | SFE 410 B 2 A 1 | 0 |
|
Buy Now |