Part Details for SFE 410 E 2 A 1 by TE Connectivity
Overview of SFE 410 E 2 A 1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFE 410 E 2 A 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000020625
|
Avnet Americas | SFE 410 E 2 A 1 - Bulk (Alt: ZPF000000000020625) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$84.7712 / $102.0128 | Buy Now |
DISTI #
DCHSFE 410 E 2 A 1
|
Heilind Electronics | SFE 410 E 2 A 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHSFE 410 E 2 A 1
|
Interstate Connecting Components | SFE 410 E 2 A 1 | 0 |
|
Buy Now |