Part Details for SFE1A by Diotec Semiconductor AG
Overview of SFE1A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SFE1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-SFE1A
|
Mouser Electronics | Rectifiers Diode, Superfast, Melf, 50V, 1A, 50ns RoHS: Compliant | 3835 |
|
$0.0470 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - Melf - 50V - 1A - 50ns RoHS: Compliant | 5000 Factory Stock |
|
$0.0384 / $0.0460 | Buy Now |
DISTI #
SFE1A-DIO
|
TME | Diode: rectifying, SMD, 50V, 1A, 50ns, MELF plastic, Ufmax: 1V Min Qty: 10 | 0 |
|
$0.0424 / $0.0759 | RFQ |
|
Master Electronics | Diode - Superfast - Melf - 50V - 1A - 50ns RoHS: Compliant | 5000 Factory Stock |
|
$0.0384 / $0.0460 | Buy Now |
Part Details for SFE1A
SFE1A CAD Models
SFE1A Part Data Attributes
|
SFE1A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SFE1A
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1996-01-06 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SFE1A
This table gives cross-reference parts and alternative options found for SFE1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFE1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM11-50HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SFE1A vs BYM11-50HE3/96 |
BYM11-50-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SFE1A vs BYM11-50-E3/96 |
BYM11-50-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SFE1A vs BYM11-50-E3/97 |
LL4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, GLASS, LL-41, MELF-2 | Bkc Semiconductors Inc | SFE1A vs LL4933 |
SA154 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | SFE1A vs SA154 |