Part Details for SFF1006GA by Taiwan Semiconductor
Overview of SFF1006GA by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFF1006GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SFF1006GA-ND
|
DigiKey | DIODE ARRAY GP 400V 10A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
994 In Stock |
|
$0.3329 / $0.8900 | Buy Now |
DISTI #
SFF1006GA
|
Avnet Americas | Diode Super Fast Recovery Rectifier 400V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: SFF1006GA) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3509 / $0.3881 | Buy Now |
DISTI #
821-SFF1006GA
|
Mouser Electronics | Rectifiers 35ns, 10A, 400V, Super Fast Recovery Rectifier RoHS: Compliant | 948 |
|
$0.3320 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4090 | Buy Now |
DISTI #
SFF1006GA
|
Avnet Americas | Diode Super Fast Recovery Rectifier 400V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: SFF1006GA) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3509 / $0.3881 | Buy Now |
DISTI #
SFF1006GA
|
Avnet Americas | Diode Super Fast Recovery Rectifier 400V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: SFF1006GA) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3509 / $0.3881 | Buy Now |
Part Details for SFF1006GA
SFF1006GA CAD Models
SFF1006GA Part Data Attributes
|
SFF1006GA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFF1006GA
Taiwan Semiconductor
Rectifier Diode, 10A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |