Part Details for SFF1006GAH by Taiwan Semiconductor
Overview of SFF1006GAH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFF1006GAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SFF1006GAH-ND
|
DigiKey | DIODE ARRAY GP 400V 10A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3329 / $0.8900 | Buy Now |
DISTI #
SFF1006GAH
|
Avnet Americas | 35NS, 10A, 400V, SUPER FAST RECOVERY RECTIFIER - Rail/Tube (Alt: SFF1006GAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3509 / $0.3881 | Buy Now |
DISTI #
821-SFF1006GAH
|
Mouser Electronics | Rectifiers 35ns, 10A, 400V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3320 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4090 | Buy Now |
DISTI #
SFF1006GAH
|
Avnet Americas | 35NS, 10A, 400V, SUPER FAST RECOVERY RECTIFIER - Rail/Tube (Alt: SFF1006GAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3509 / $0.3881 | Buy Now |
DISTI #
SFF1006GAH
|
Avnet Americas | 35NS, 10A, 400V, SUPER FAST RECOVERY RECTIFIER - Rail/Tube (Alt: SFF1006GAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3509 / $0.3881 | Buy Now |
Part Details for SFF1006GAH
SFF1006GAH CAD Models
SFF1006GAH Part Data Attributes
|
SFF1006GAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFF1006GAH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |