Part Details for SFH 4052 by ams OSRAM Group
Overview of SFH 4052 by ams OSRAM Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5021
|
Newark | Infrared Emitter, 860 Nm, Smd, Peak Wavelength:860Nm, Angle Of Half Intensity:80°, Diode Case Style:Smd, Radiant Intensity (Ie):20Mw/Sr, Rise Time:12Ns, Fall Time Tf:12Ns, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1.75V, Rohs Compliant: Yes |Ams Osram Group SFH 4052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.1810 | Buy Now |
DISTI #
475-SFH4052TR-ND
|
DigiKey | EMITTER IR 850NM Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2198 / $0.2313 | Buy Now |
DISTI #
720-SFH4052
|
Mouser Electronics | Infrared Emitters - High Power Infrared 850nm RoHS: Compliant | 15957 |
|
$0.2140 / $0.7300 | Buy Now |
DISTI #
SFH 4052
|
TTI | Infrared Emitters - High Power Infrared 850nm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2020 / $0.2200 | Buy Now |
DISTI #
SFH4052
|
TME | IR transmitter, 1206, 850nm, transparent, 20mW, 40°, SMD, 70mA Min Qty: 1 | 0 |
|
$0.2530 / $0.6340 | RFQ |
DISTI #
SFH 4052
|
Avnet Asia | LED IrLED 40mW 860nm Chip LED 2-Pin SMD T/R (Alt: SFH 4052) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2981754RL
|
element14 Asia-Pacific | INFRARED EMITTER, 860 NM, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3104 / $0.3295 | Buy Now |
DISTI #
2981754
|
Farnell | INFRARED EMITTER, 860 NM, SMD RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2952 / $0.7059 | Buy Now |
DISTI #
2981754RL
|
Farnell | INFRARED EMITTER, 860 NM, SMD RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.2952 / $0.3140 | Buy Now |