Part Details for SFH 4053 by ams OSRAM Group
Overview of SFH 4053 by ams OSRAM Group
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5022
|
Newark | Ir Emitter, 860Nm, 7Mw/Sr, Smd, Peak Wavelength:860Nm, Angle Of Half Intensity:140°, Diode Case Style:Smd, Radiant Intensity (Ie):7Mw/Sr, Rise Time:12Ns, Fall Time Tf:12Ns, Forward Current If(Av):70Ma, Forward Voltage Vf Max:2V Rohs Compliant: Yes |Ams Osram Group SFH 4053 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9 |
|
$0.1330 | Buy Now |
DISTI #
86AK6191
|
Newark | Ir Emitter, 860Nm, 7Mw/Sr, Smd Rohs Compliant: Yes |Ams Osram Group SFH 4053 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1670 / $0.1830 | Buy Now |
DISTI #
475-SFH4053CT-ND
|
DigiKey | EMITTER IR 860NM 70MA 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42531 In Stock |
|
$0.1615 / $0.6000 | Buy Now |
DISTI #
Q65111A0651
|
Avnet Americas | LED IrLED 850nm 2-Pin SMD - Tape and Reel (Alt: Q65111A0651) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1398 / $0.1661 | Buy Now |
DISTI #
720-SFH4053
|
Mouser Electronics | Infrared Emitters - High Power Infrared 850nm RoHS: Compliant | 44489 |
|
$0.1620 / $0.5900 | Buy Now |
DISTI #
64132502
|
Verical | Infrared Emitter 860nm 7mW/sr Rectangular Top Mount 2-Pin Case 0402(1006Metric) T/R Min Qty: 6000 Package Multiple: 3000 | Americas - 18000 |
|
$0.1563 / $0.1690 | Buy Now |
DISTI #
SFH 4053
|
TTI | Infrared Emitters - High Power Infrared 850nm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1650 | Buy Now |
DISTI #
Q65111A0651
|
Avnet Americas | LED IrLED 850nm 2-Pin SMD - Tape and Reel (Alt: Q65111A0651) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1398 / $0.1661 | Buy Now |
DISTI #
SFH4053
|
TME | IR transmitter, 850nm, transparent, 70°, SMD, Dim: 1x0.5x0.45mm Min Qty: 1 | 4580 |
|
$0.1710 / $0.5360 | Buy Now |
DISTI #
Q65111A0651
|
Avnet Americas | LED IrLED 850nm 2-Pin SMD - Tape and Reel (Alt: Q65111A0651) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1398 / $0.1661 | Buy Now |