Part Details for SFH 4171 by ams OSRAM Group
Overview of SFH 4171 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-SFH4171TR-ND
|
DigiKey | 67000 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7985 / $0.8305 | Buy Now |
DISTI #
Q65113A3397
|
Avnet Americas | IR Emitter 860nm 680mW/sr 1A 3.6V 2-Pin SMD T/R - Tape and Reel (Alt: Q65113A3397) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
Q65113A3397
|
Avnet Americas | IR Emitter 860nm 680mW/sr 1A 3.6V 2-Pin SMD T/R - Tape and Reel (Alt: Q65113A3397) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
Q65113A3397
|
Avnet Americas | IR Emitter 860nm 680mW/sr 1A 3.6V 2-Pin SMD T/R - Tape and Reel (Alt: Q65113A3397) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7360 / $0.8740 | Buy Now |
DISTI #
720FH4171
|
Mouser Electronics | Infrared Emitters - High Power OSLON P1616 RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
SFH 4171
|
TTI | Infrared Emitters - High Power OSLON P1616 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8000 / $0.8300 | Buy Now |