Part Details for SFH 4172 by ams OSRAM Group
Overview of SFH 4172 by ams OSRAM Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0110
|
Newark | Ir Emitter, 1A, 860Nm, Smd Rohs Compliant: Yes |Ams Osram Group SFH 4172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2736 |
|
$0.6920 | Buy Now |
DISTI #
475-SFH4172CT-ND
|
DigiKey | OSLON P1616 IR EMITTER, SFH 4172 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2902 In Stock |
|
$0.8113 / $2.2000 | Buy Now |
DISTI #
Q65113A3396
|
Avnet Americas | IR Emitter High Power 860nm 280mW/sr 1000mA 2.05V 2-Pin SMD T/R - Tape and Reel (Alt: Q65113A3396) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7360 / $0.8740 | Buy Now |
DISTI #
720-SFH4172
|
Mouser Electronics | Infrared Emitters - High Power IR EMITTER OSLON P1616 RoHS: Compliant | 2078 |
|
$0.9000 / $2.2000 | Buy Now |
DISTI #
V72:2272_27016716
|
Arrow Electronics | Infrared Emitter 860nm 230mW/sr Circular Top Mount 2-Pin SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3000 |
|
$0.8200 / $1.0064 | Buy Now |
DISTI #
66717181
|
Verical | Infrared Emitter 860nm 230mW/sr Circular Top Mount 2-Pin SMD RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2307 | Americas - 3000 |
|
$0.8200 / $1.0064 | Buy Now |
DISTI #
SFH 4172
|
TTI | Infrared Emitters - High Power IR EMITTER OSLON P1616 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8300 | Buy Now |
DISTI #
SFH 4172
|
Avnet Asia | IR Emitter High Power 860nm 280mW/sr 1000mA 2.05V 2-Pin SMD T/R (Alt: SFH 4172) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.7522 / $0.8413 | Buy Now |
DISTI #
Q65113A3396
|
EBV Elektronik | IR Emitter High Power 860nm 280mW/sr 1000mA 2.05V 2-Pin SMD T/R (Alt: Q65113A3396) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |