Part Details for SFH 4180S by ams OSRAM Group
Overview of SFH 4180S by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4180S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1231
|
Newark | Ir Emitter, 950Nm, 280Mw/Sr, Smd, Peak Wavelength:950Nm, Angle Of Half Intensity:65°, Diode Case Style:Smd, Radiant Intensity (Ie):280Mw/Sr, Rise Time:9Ns, Fall Time Tf:16Ns, Forward Current If(Av):1A, Forward Voltage Vf Max:3.3V Rohs Compliant: Yes |Ams Osram Group SFH 4180S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6064 |
|
$1.0300 / $2.3600 | Buy Now |
DISTI #
475-SFH4180STR-ND
|
DigiKey | 67000 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7590 / $0.7965 | Buy Now |
DISTI #
Q65112A8326
|
Avnet Americas | High Power Infrared Emitter 950nm 1000mA 4V 2-Pin Surface Mount T/R - Tape and Reel (Alt: Q65112A8326) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7547 | Buy Now |
DISTI #
720-SFH4180S
|
Mouser Electronics | Infrared Emitters - High Power Infrared 940nm OSLON P1616 RoHS: Compliant | 4560 |
|
$0.7660 / $2.1100 | Buy Now |
DISTI #
SFH 4180S
|
TTI | Infrared Emitters - High Power Infrared 940nm OSLON P1616 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.7400 / $0.7700 | Buy Now |