Part Details for SFH 4247 by ams OSRAM Group
Overview of SFH 4247 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8691
|
Newark | Ir Emitter, 950Nm, 65 Deg, Smd Rohs Compliant: Yes |Ams Osram Group SFH 4247 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3400 / $0.8470 | Buy Now |
DISTI #
720-SFH4247Z
|
Mouser Electronics | Infrared Emitters - High Power SFH 4247-Z RoHS: Compliant | 3000 |
|
$0.2430 / $0.8200 | Buy Now |
DISTI #
SFH4247
|
TME | IR transmitter, 2014,PLCC2, 940nm, transparent, 12mW, 65°, SMD Min Qty: 1 | 286 |
|
$0.2720 / $0.6100 | Buy Now |