Part Details for SFH 4555 by ams OSRAM Group
Overview of SFH 4555 by ams OSRAM Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4555BDMSR | Renesas Electronics Corporation | CMOS Dual Binary to 1 of 4 Decoder/Demultiplexer |
Price & Stock for SFH 4555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8711
|
Newark | Ir Emitter, 860Nm, 5 Deg, T-1 3/4 Rohs Compliant: Yes |Ams Osram Group SFH 4555 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2590 / $0.7700 | Buy Now |
DISTI #
475-SFH4555-ND
|
DigiKey | EMITTER IR 860NM 100MA RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23020 In Stock |
|
$0.2138 / $0.9000 | Buy Now |
DISTI #
Q65110A7341
|
Avnet Americas | LED IrLED 860nm 2-Pin - Bulk (Alt: Q65110A7341) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1802 | Buy Now |
DISTI #
720-SFH4555
|
Mouser Electronics | Infrared Emitters - High Power Infrared 850 nm RoHS: Compliant | 12366 |
|
$0.2160 / $0.7600 | Buy Now |
DISTI #
SFH 4555
|
TTI | Infrared Emitters - High Power Infrared 850 nm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 18000 In Stock |
|
$0.2140 / $0.2490 | Buy Now |
DISTI #
SFH4555
|
TME | IR transmitter, 5mm, 860nm, black, 550mW, 5°, THT, 100mA, 1.5÷2.4V Min Qty: 1 | 0 |
|
$0.2480 / $0.7210 | RFQ |
DISTI #
SFH 4555
|
Avnet Asia | LED IrLED 860nm 2-Pin (Alt: SFH 4555) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1759 / $0.1967 | Buy Now |