Part Details for SFH 4716A R33 by ams OSRAM Group
Overview of SFH 4716A R33 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4716A R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-SFH4716AR33TR-ND
|
DigiKey | 67000 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8567 / $0.8770 | Buy Now |
DISTI #
Q65113A3218
|
Avnet Americas | IR Emitter 860nm 170mW/sr 2A 2.5V Surface Mount T/R - Tape and Reel (Alt: Q65113A3218) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$0.7772 / $0.9229 | Buy Now |
DISTI #
720-SFH4716AR3A3218
|
Mouser Electronics | High Power LEDs - Single Color IR OSLON BLACK RoHS: Compliant | 0 |
|
$1.0700 / $1.1000 | Order Now |
DISTI #
SFH 4716A R33
|
TTI | High Power LEDs - Single Color IR OSLON BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8600 | Buy Now |
DISTI #
Q65113A3218
|
Avnet Americas | IR Emitter 860nm 170mW/sr 2A 2.5V Surface Mount T/R - Tape and Reel (Alt: Q65113A3218) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$0.7772 / $0.9229 | Buy Now |