Part Details for SFH 4716AS R33 by ams OSRAM Group
Overview of SFH 4716AS R33 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4716AS R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-SFH4716ASR33TR-ND
|
DigiKey | 67000 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2056 / $1.2341 | Buy Now |
DISTI #
Q65113A3217
|
Avnet Americas | IR Emitter 850nm 350mW/sr 1500mA 3.85V Surface Mount T/R - Tape and Reel (Alt: Q65113A3217) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$1.0937 / $1.2988 | Buy Now |
DISTI #
720-SFH4716ASRA3217
|
Mouser Electronics | High Power LEDs - Single Color IR OSLON BLACK RoHS: Compliant | 0 |
|
$1.3200 / $1.3400 | Order Now |
DISTI #
SFH 4716AS R33
|
TTI | High Power LEDs - Single Color IR OSLON BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.2100 | Buy Now |