Part Details for SFH 4718A by ams OSRAM Group
Overview of SFH 4718A by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4718A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5055
|
Newark | Infrared Emitter, 860 Nm, Smd, Peak Wavelength:860Nm, Angle Of Half Intensity:40°, Diode Case Style:Smd, Radiant Intensity (Ie):730Mw/Sr, Rise Time:11Ns, Fall Time Tf:15Ns, Forward Current If(Av):1A, Forward Voltage Vf Max:2.3V, Rohs Compliant: Yes |Ams Osram Group SFH 4718A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.6990 | Buy Now |
DISTI #
86AK6197
|
Newark | Ir Emitter, 1A, 860Nm, Smd Rohs Compliant: Yes |Ams Osram Group SFH 4718A Min Qty: 600 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6730 / $0.8030 | Buy Now |
DISTI #
475-SFH4718ACT-ND
|
DigiKey | IR OSLON Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11522 In Stock |
|
$0.6168 / $1.3800 | Buy Now |
DISTI #
720-SFH4718AA1520
|
Mouser Electronics | Infrared Emitters - High Power Infrared IR OSLON blk-series RoHS: Compliant | 2738 |
|
$0.6170 / $1.3800 | Buy Now |
DISTI #
SFH 4718A
|
TTI | Infrared Emitters - High Power Infrared IR OSLON blk-series RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.6300 / $0.6900 | Buy Now |
DISTI #
SFH 4718A
|
Avnet Asia | High Power IR LED (Alt: SFH 4718A) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |