SFH1617A-2
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4

Overview of SFH1617A-2 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for SFH1617A-2 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SFH1617A-2-ND
DigiKey OPTOISOLATOR 5KV TRANS 4DIP Min Qty: 4000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 4,000 $0.3181
$0.3181 Buy Now

CAD Models for SFH1617A-2 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH1617A-2 by Vishay Semiconductors

SFH1617A-2
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
ROHS COMPLIANT, PLASTIC, DIP-4
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Vishay
Additional Feature
HIGH RELIABILITY, UL APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
45%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. SFH1617A-2
    Vishay Semiconductors
    Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
    VS

Related Parts for SFH1617A-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH1617A-2 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH1617A-2 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SFH1617A-2 would you like to use for your alert(s)?
  • Please alert me when SFH1617A-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH1617A-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH1617A-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH1617A-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH1617A-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH1617A-2 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: