Part Details for SFH203 by ams OSRAM Group
Overview of SFH203 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q62702P0955
|
Avnet Americas | Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin T-1 3/4 T/R - Bulk (Alt: Q62702P0955) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2002 / $0.2377 | Buy Now |
DISTI #
SFH203
|
TME | PIN IR photodiode, 5mm, THT, 850nm, 400÷1100nm, 20°, 1nA, 150mW Min Qty: 2 | 4059 |
|
$0.2920 / $0.4870 | Buy Now |
DISTI #
IR3442
|
Rutronik | SI-PIN-PHOTODIODE RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2559 / $0.3198 | Buy Now |
DISTI #
SFH 203
|
Avnet Asia | Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin T-1 3/4 T/R (Alt: SFH 203) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1840 / $0.2058 | Buy Now |
DISTI #
Q62702P0955
|
EBV Elektronik | Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin T-1 3/4 T/R (Alt: Q62702P0955) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 119000 |
|
Buy Now |