Part Details for SFH213-PPPC-D15-ID-BK by Sullins Connector Solutions
Overview of SFH213-PPPC-D15-ID-BK by Sullins Connector Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH213-PPPC-D15-ID-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9312-ND
|
DigiKey | CONN HEADER 30POS IDC 28AWG GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1099 In Stock |
|
$0.7117 / $1.4200 | Buy Now |
|
Future Electronics | SFH213-PPPC-D15-ID-BKSULASIAFEMALE HEADER - PBT, PHOSPHOR BRONZE, GOLD FLASH RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Tray | 0Tray |
|
$0.7120 | Buy Now |
DISTI #
SULSFH213-PPPC-D15-ID-BK
|
Heilind Electronics | PBT/PHOSPHOR BRONZE, GOLD FLASH OVERALL, 2X15 POS (30 PI | Americas - 625 in Stock |
|
$0.7579 / $0.9143 | Buy Now |
Part Details for SFH213-PPPC-D15-ID-BK
SFH213-PPPC-D15-ID-BK CAD Models
SFH213-PPPC-D15-ID-BK Part Data Attributes
|
SFH213-PPPC-D15-ID-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFH213-PPPC-D15-ID-BK
Sullins Connector Solutions
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.274 inch | |
Body Depth | 0.274 inch | |
Body Length | 1.68 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for SFH213-PPPC-D15-ID-BK
This table gives cross-reference parts and alternative options found for SFH213-PPPC-D15-ID-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH213-PPPC-D15-ID-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH213-PPEC-D15-ID-BK | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH213-PPPC-D15-ID-BK vs SFH213-PPEC-D15-ID-BK |
SFH210-PPEC-D15-ID-BK-M181 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH213-PPPC-D15-ID-BK vs SFH210-PPEC-D15-ID-BK-M181 |
SFH210-PPJC-D15-ID-BK-M208 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH213-PPPC-D15-ID-BK vs SFH210-PPJC-D15-ID-BK-M208 |
SFH210-PPKC-D15-ID-BK | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH213-PPPC-D15-ID-BK vs SFH210-PPKC-D15-ID-BK |
SFH210-PPVC-D15-ID-BK-M207 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH213-PPPC-D15-ID-BK vs SFH210-PPVC-D15-ID-BK-M207 |
SFH210-PPPC-D15-ID-BK-M181 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH213-PPPC-D15-ID-BK vs SFH210-PPPC-D15-ID-BK-M181 |
SFH210-PPEC-D15-ID-BK-M207 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH213-PPPC-D15-ID-BK vs SFH210-PPEC-D15-ID-BK-M207 |
SFH213-PPPC-D15-ID-BK-M181 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH213-PPPC-D15-ID-BK vs SFH213-PPPC-D15-ID-BK-M181 |
SFH210-PPVC-D15-ID-BK | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH213-PPPC-D15-ID-BK vs SFH210-PPVC-D15-ID-BK |
SFH210-PPJC-D15-ID-BK-M207 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH213-PPPC-D15-ID-BK vs SFH210-PPJC-D15-ID-BK-M207 |