Part Details for SFH213-PPPC-D17-ID-BK-M181 by Sullins Connector Solutions
Overview of SFH213-PPPC-D17-ID-BK-M181 by Sullins Connector Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFH213-PPPC-D17-ID-BK-M181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9325-ND
|
DigiKey | CONN HEADER 34POS IDC 28AWG GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
438 In Stock |
|
$0.6649 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Tray | 0Tray |
|
$0.6640 | Buy Now |
Part Details for SFH213-PPPC-D17-ID-BK-M181
SFH213-PPPC-D17-ID-BK-M181 CAD Models
SFH213-PPPC-D17-ID-BK-M181 Part Data Attributes
|
SFH213-PPPC-D17-ID-BK-M181
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFH213-PPPC-D17-ID-BK-M181
Sullins Connector Solutions
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |