Part Details for SFH213-PPPN-D05-ID-BK-M181 by Sullins Connector Solutions
Overview of SFH213-PPPN-D05-ID-BK-M181 by Sullins Connector Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH213-PPPN-D05-ID-BK-M181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9055-ND
|
DigiKey | CONN HEADER 10POS IDC GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
920 In Stock |
|
$0.5564 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Tray | 0Tray |
|
$0.6250 | Buy Now |
Part Details for SFH213-PPPN-D05-ID-BK-M181
SFH213-PPPN-D05-ID-BK-M181 CAD Models
SFH213-PPPN-D05-ID-BK-M181 Part Data Attributes
|
SFH213-PPPN-D05-ID-BK-M181
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFH213-PPPN-D05-ID-BK-M181
Sullins Connector Solutions
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.163 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.601 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for SFH213-PPPN-D05-ID-BK-M181
This table gives cross-reference parts and alternative options found for SFH213-PPPN-D05-ID-BK-M181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH213-PPPN-D05-ID-BK-M181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH21-PPVN-D05-ID-BK | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | SFH213-PPPN-D05-ID-BK-M181 vs SFH21-PPVN-D05-ID-BK |
SFH21-PPPN-D05-ID-BK | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | SFH213-PPPN-D05-ID-BK-M181 vs SFH21-PPPN-D05-ID-BK |
SFH21-PPVN-D05-ID-BK-M181 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | SFH213-PPPN-D05-ID-BK-M181 vs SFH21-PPVN-D05-ID-BK-M181 |
34310601 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking | W+P Products GmbH | SFH213-PPPN-D05-ID-BK-M181 vs 34310601 |
DF11-10DS-2R26(25) | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | SFH213-PPPN-D05-ID-BK-M181 vs DF11-10DS-2R26(25) |