Part Details for SFH213-PPPN-D25-ID-BK by Sullins Connector Solutions
Overview of SFH213-PPPN-D25-ID-BK by Sullins Connector Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH213-PPPN-D25-ID-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9054-ND
|
DigiKey | CONN HEADER 50POS IDC GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1124 In Stock |
|
$0.9601 / $1.8500 | Buy Now |
|
Future Electronics | 50 Position Total Dual Row 2 mm Straight IDC Insulation Displacement Socket RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 120 Container: Tray | 0Tray |
|
$1.2600 / $1.3500 | Buy Now |
DISTI #
SULSFH213-PPPN-D25-ID-BK
|
Heilind Electronics | .079 (2mm) Phosphor Bronze Pin, 25x2 (50 Pin), Gold Flash | Americas - 9 in Stock |
|
$1.2328 / $1.2768 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 50 CONTACT(S), 2 ROW(S), FEMALE, 0.079 INCH PITCH, IDC TERMINAL, LOCKING, BLACK INSULATOR | 10 |
|
$1.6562 / $1.8003 | Buy Now |
Part Details for SFH213-PPPN-D25-ID-BK
SFH213-PPPN-D25-ID-BK CAD Models
SFH213-PPPN-D25-ID-BK Part Data Attributes
|
SFH213-PPPN-D25-ID-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFH213-PPPN-D25-ID-BK
Sullins Connector Solutions
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.187 inch | |
Body Depth | 0.215 inch | |
Body Length | 2.176 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 |
Alternate Parts for SFH213-PPPN-D25-ID-BK
This table gives cross-reference parts and alternative options found for SFH213-PPPN-D25-ID-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH213-PPPN-D25-ID-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH21-PPPN-D25-ID-BK | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | SFH213-PPPN-D25-ID-BK vs SFH21-PPPN-D25-ID-BK |
SFH21-PPPN-D25-ID-BK-M181 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | SFH213-PPPN-D25-ID-BK vs SFH21-PPPN-D25-ID-BK-M181 |