Part Details for SFH31-NPPB-D25-SP-BK by Sullins Connector Solutions
Overview of SFH31-NPPB-D25-SP-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH31-NPPB-D25-SP-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9120-ND
|
DigiKey | CONN HDR 50POS 0.05 GOLD SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8896 | Buy Now |
|
Future Electronics | 50 Position Total Dual Row 1.27 mm Pitch Surface Mount Posts Female Box Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.1800 / $2.5200 | Buy Now |
Part Details for SFH31-NPPB-D25-SP-BK
SFH31-NPPB-D25-SP-BK CAD Models
SFH31-NPPB-D25-SP-BK Part Data Attributes
|
SFH31-NPPB-D25-SP-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFH31-NPPB-D25-SP-BK
Sullins Connector Solutions
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Board Mounting Option | PEG | |
Body Breadth | 0.142 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.268 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for SFH31-NPPB-D25-SP-BK
This table gives cross-reference parts and alternative options found for SFH31-NPPB-D25-SP-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH31-NPPB-D25-SP-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRS-2E-50-G-SMT-PP-T/R | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | SFH31-NPPB-D25-SP-BK vs HRS-2E-50-G-SMT-PP-T/R |
SSHSM-125-D-02-GT-V | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | SFH31-NPPB-D25-SP-BK vs SSHSM-125-D-02-GT-V |
2RS2-50-G-SMT-P-PP | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | SFH31-NPPB-D25-SP-BK vs 2RS2-50-G-SMT-P-PP |
CRS-02-HPB-50-A-GD-SM | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | SFH31-NPPB-D25-SP-BK vs CRS-02-HPB-50-A-GD-SM |
CRS-02-50-TN-P-CP-SM-PPL | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | SFH31-NPPB-D25-SP-BK vs CRS-02-50-TN-P-CP-SM-PPL |
50150-B000 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | SFH31-NPPB-D25-SP-BK vs 50150-B000 |
3307-0000 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | SFH31-NPPB-D25-SP-BK vs 3307-0000 |
CMB-252-50-0000 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Latch, Blue Insulator, Plug, | CW Industries | SFH31-NPPB-D25-SP-BK vs CMB-252-50-0000 |
EBB-PH23-SA50V2-2Z-E1500 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Excel Cell Electronic Co Ltd | SFH31-NPPB-D25-SP-BK vs EBB-PH23-SA50V2-2Z-E1500 |
SFM210-LPPE-D25-ST-BK | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | SFH31-NPPB-D25-SP-BK vs SFM210-LPPE-D25-ST-BK |