Part Details for SFH3500-3 by Infineon Technologies AG
Overview of SFH3500-3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH3500-3
SFH3500-3 CAD Models
SFH3500-3 Part Data Attributes
|
SFH3500-3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH3500-3
Infineon Technologies AG
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 3 nA | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 830 nm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |