Part Details for SFH41-PPPB-D20-ID-BK by Sullins Connector Solutions
Overview of SFH41-PPPB-D20-ID-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH41-PPPB-D20-ID-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9165-ND
|
DigiKey | CONN HEADER 40POS IDC GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
377 In Stock |
|
$2.0263 / $2.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.3700 | Buy Now |
Part Details for SFH41-PPPB-D20-ID-BK
SFH41-PPPB-D20-ID-BK CAD Models
SFH41-PPPB-D20-ID-BK Part Data Attributes
|
SFH41-PPPB-D20-ID-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFH41-PPPB-D20-ID-BK
Sullins Connector Solutions
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.236 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.079 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 |
Alternate Parts for SFH41-PPPB-D20-ID-BK
This table gives cross-reference parts and alternative options found for SFH41-PPPB-D20-ID-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH41-PPPB-D20-ID-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50576-1252F | Board Connector, 252 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | SFH41-PPPB-D20-ID-BK vs 50576-1252F |
50576-1252H | Board Connector, 252 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | SFH41-PPPB-D20-ID-BK vs 50576-1252H |
3964C-19TW-L | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator | Ratioplast Electronics | SFH41-PPPB-D20-ID-BK vs 3964C-19TW-L |
3964B-19TW-L | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator | Ratioplast Electronics | SFH41-PPPB-D20-ID-BK vs 3964B-19TW-L |
50576-1252E | Board Connector, 252 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | SFH41-PPPB-D20-ID-BK vs 50576-1252E |
50576-1252H | Board Connector, 252 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | SFH41-PPPB-D20-ID-BK vs 50576-1252H |
50576-1252F | Board Connector, 252 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | SFH41-PPPB-D20-ID-BK vs 50576-1252F |