Part Details for SFH415 by Infineon Technologies AG
Overview of SFH415 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SFH415
SFH415 CAD Models
SFH415 Part Data Attributes:
|
SFH415
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH415
Infineon Technologies AG
Infrared LED, 950nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 950 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 55 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 34 deg |
Alternate Parts for SFH415
This table gives cross-reference parts and alternative options found for SFH415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH415 | Infrared LED, 4.95mm, 1-Element, 950nm | Siemens | SFH415 vs SFH415 |
SFH415 | Infrared LED, 4.95mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH415 vs SFH415 |
SFH415 | 4.95 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH415 vs SFH415 |