Part Details for SFH4211 by OSRAM GmbH
Overview of SFH4211 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH4211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 6000 |
|
RFQ |
Part Details for SFH4211
SFH4211 CAD Models
SFH4211 Part Data Attributes:
|
SFH4211
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4211
OSRAM GmbH
2.4 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Terminal Finish | Tin/Nickel (Sn/Ni) |
Alternate Parts for SFH4211
This table gives cross-reference parts and alternative options found for SFH4211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4211 | Infrared LED, 2.4mm, 1-Element, 950nm, SMT, 2 PIN | OSRAM Opto Semiconductors | SFH4211 vs SFH4211 |