Part Details for SFH4211 by Siemens
Overview of SFH4211 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH4211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6476 |
|
RFQ | ||
|
Quest Components | 2.4 mm, 1 ELEMENT, INFRARED LED, 950 nm | 1990 |
|
$0.2500 / $0.6000 | Buy Now |