Part Details for SFH4235-Z by OSRAM Opto Semiconductors
Overview of SFH4235-Z by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SFH4235-Z
SFH4235-Z CAD Models
SFH4235-Z Part Data Attributes
|
SFH4235-Z
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH4235-Z
OSRAM Opto Semiconductors
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 950 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 1.2 V | |
Shape | ROUND | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |