Part Details for SFH4244 by ams OSRAM Group
Overview of SFH4244 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH4244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH4244
|
TME | IR transmitter, PLCC2, 940nm, 140mW, 120°, λp max: 950nm, SMD Min Qty: 2 | 457 |
|
$0.2490 / $0.4660 | Buy Now |
DISTI #
IR5796
|
Rutronik | IR-EMITTER SIDELED 950NM 120°11 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 6020 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1803 / $0.2233 | Buy Now |
DISTI #
Q65110A7516
|
EBV Elektronik | LED IrLED 950nm 2-Pin SMT (Alt: Q65110A7516) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 294000 |
|
Buy Now |