Part Details for SFH4542 by OSRAM GmbH
Overview of SFH4542 by OSRAM GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SFH4542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LEAD (PB) FREE PRODUCT-ROHS COMPLIANT HIGH POWER INFRARED EMITTER (940 NM) IN SMR PACKAGE Infrared LED, 4mm, 1-Element, 950nm RoHS: Compliant | Europe - 365 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for SFH4542
SFH4542 CAD Models
SFH4542 Part Data Attributes
|
SFH4542
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4542
OSRAM GmbH
4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 50 mW | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4 mm | |
Spectral Bandwidth | 42 m | |
Surface Mount | YES | |
Viewing Angle | 20 deg |
Alternate Parts for SFH4542
This table gives cross-reference parts and alternative options found for SFH4542. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4542, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4543 | 4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4542 vs SFH4543 |
SFH4543-AW | 4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4542 vs SFH4543-AW |
SFH4542-AW | Infrared LED, 4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4542 vs SFH4542-AW |
SFH4542-V | 4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4542 vs SFH4542-V |
SFH4543-V | Infrared LED, 4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4542 vs SFH4543-V |
SFH4543 | Infrared LED, 4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4542 vs SFH4543 |
SFH4543-BW | Infrared LED, 4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4542 vs SFH4543-BW |
SFH4543-V | 4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4542 vs SFH4543-V |
SFH4542-AW | 4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4542 vs SFH4542-AW |