Part Details for SFH4551-BW/CW by ams OSRAM Group
Overview of SFH4551-BW/CW by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH4551-BW/CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A4144
|
Avnet Americas | IR Emitter 860nm 500mW/sr 100mA 1.8V 2-Pin SMR T/R - Tape and Reel (Alt: Q65112A4144) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2505 | Buy Now |
DISTI #
Q65112A4144
|
EBV Elektronik | IR Emitter 860nm 500mW/sr 100mA 1.8V 2-Pin SMR T/R (Alt: Q65112A4144) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |