SFH4551
Description: INFRARED LED

Overview of SFH4551 by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for SFH4551 by OSRAM GmbH

Part # Manufacturer Description Stock Price Buy
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 1000
  • 1,000 $0.4790
$0.4790 Buy Now

CAD Models for SFH4551 by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH4551 by OSRAM GmbH

SFH4551
OSRAM GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Configuration
SINGLE
Forward Current-Max
0.1 A
Forward Voltage-Max
1.8 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
70 mW
Packing Method
TR, 13 INCH
Peak Wavelength
860 nm
Reverse Voltage-Max
12 V
Shape
ROUND
Size
2 mm
Spectral Bandwidth
3e-8 m
Surface Mount
YES
Viewing Angle
20 deg
Want to compare parts?
  1. SFH4551
    OSRAM GmbH
    INFRARED LED
    VS

Alternate Parts for SFH4551

This table gives cross-reference parts and alternative options found for SFH4551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH4551 Infrared LED, 860nm OSRAM Opto Semiconductors SFH4551 vs SFH4551
Part Number Description Manufacturer Compare
SFH4580 4mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, SMT, 2 PIN OSRAM Opto Semiconductors SFH4551 vs SFH4580
Q65110A2632 INFRARED LED OSRAM GmbH SFH4551 vs Q65110A2632
SFH4510E9548(UL) Infrared LED, 4mm, 1-Element, 950nm, ROHS COMPLIANT, SMT, 2 PIN OSRAM Opto Semiconductors SFH4551 vs SFH4510E9548(UL)
Q65110A2632 Infrared LED OSRAM Opto Semiconductors SFH4551 vs Q65110A2632
SFH4585 Infrared LED, 4mm, 1-Element, 880nm, ROHS COMPLIANT, SMT, 2 PIN OSRAM Opto Semiconductors SFH4551 vs SFH4585
Q65110A2631 Infrared LED OSRAM Opto Semiconductors SFH4551 vs Q65110A2631
SFH4510 Infrared LED, 4mm, 1-Element, 950nm, SMT, 2 PIN OSRAM Opto Semiconductors SFH4551 vs SFH4510
SFH4510E9548(UL) 4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, SMT, 2 PIN OSRAM GmbH SFH4551 vs SFH4510E9548(UL)
SFH4551 Infrared LED, 860nm OSRAM Opto Semiconductors SFH4551 vs SFH4551
Q65110A2633 4 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT, PLASTIC, SMR, 2 PIN OSRAM GmbH SFH4551 vs Q65110A2633

Related Parts for SFH4551

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH4551 by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH4551 by OSRAM GmbH

Select Manufacturer
Which Manufacturer of SFH4551 would you like to use for your alert(s)?
  • Please alert me when SFH4551 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH4551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH4551 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH4551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH4551.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH4551 by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: