Part Details for SFH4775S by ams OSRAM Group
Overview of SFH4775S by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH4775S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A7448
|
Avnet Americas | IR Emitter 950nm 545mW/sr 1500mA 3.6V 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A7448) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 70 Weeks, 0 Days Container: Reel | 2000 |
|
$0.7828 / $0.8395 | Buy Now |
DISTI #
Q65112A7448
|
Avnet Americas | IR Emitter 950nm 545mW/sr 1500mA 3.6V 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A7448) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 70 Weeks, 0 Days Container: Reel | 2000 |
|
$0.7828 / $0.8395 | Buy Now |
DISTI #
SFH 4775S
|
Avnet Asia | IR Emitter 950nm 545mW/sr 1500mA 3.6V 2-Pin SMD T/R (Alt: SFH 4775S) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.9254 / $1.0350 | Buy Now |
DISTI #
Q65112A7448
|
EBV Elektronik | IR Emitter 950nm 545mW/sr 1500mA 3.6V 2-Pin SMD T/R (Alt: Q65112A7448) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |