SFH485-2
Description: Infrared LED, 4.95mm, 1-Element, 880nm

Overview of SFH485-2 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SFH485-2 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH485-2 by Siemens

SFH485-2
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Configuration
SINGLE
Forward Current-Max
0.1 A
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
INFRARED LED
Peak Wavelength
880 nm
Shape
ROUND
Size
4.95 mm
Want to compare parts?
  1. SFH485-2
    Siemens
    Infrared LED, 4.95mm, 1-Element, 880nm
    VS

Alternate Parts for SFH485-2

This table gives cross-reference parts and alternative options found for SFH485-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH485-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH485-2 Infrared LED, 880nm Infineon Technologies AG SFH485-2 vs SFH485-2
SFH485-2 Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 OSRAM Opto Semiconductors SFH485-2 vs SFH485-2
SFH485-2 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 OSRAM GmbH SFH485-2 vs SFH485-2
Part Number Description Manufacturer Compare
Q65110A6087 Infrared LED OSRAM Opto Semiconductors SFH485-2 vs Q65110A6087
SFH4556-U Infrared LED, 4.85mm, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 OSRAM Opto Semiconductors SFH485-2 vs SFH4556-U
SFH485P-2 Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 OSRAM Opto Semiconductors SFH485-2 vs SFH485P-2
SFH485P Infrared LED, 5mm, 1-Element, 880nm, 5-MM, LEAD SPACING 2.54 MM Siemens SFH485-2 vs SFH485P
SFH4556-U 4.85mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2 OSRAM GmbH SFH485-2 vs SFH4556-U
SFH485P-1 Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 OSRAM Opto Semiconductors SFH485-2 vs SFH485P-1
SFH485P-1 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 OSRAM GmbH SFH485-2 vs SFH485P-1
SFH4556-BW INFRARED LED OSRAM GmbH SFH485-2 vs SFH4556-BW
SFH485-2 Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 OSRAM Opto Semiconductors SFH485-2 vs SFH485-2
SFH485P Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 OSRAM Opto Semiconductors SFH485-2 vs SFH485P

Related Parts for SFH485-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH485-2 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH485-2 by Siemens

Select Manufacturer
Which Manufacturer of SFH485-2 would you like to use for your alert(s)?
  • Please alert me when SFH485-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH485-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH485-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH485-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH485-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH485-2 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: